Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-08-D-02.52-01-F-N-P01 | |
|---|---|
DigiKey Part Number | TCSD-08-D-02.52-01-F-N-P01-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-08-D-02.52-01-F-N-P01 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.210' (64.01mm, 2.52") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-08-D-02.52-01-F-N-P01 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.210' (64.01mm, 2.52") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-08-D-02.50-01-F-N | Samtec Inc. | 0 | TCSD-08-D-02.50-01-F-N-ND | 6,34000 € | Parametric Equivalent |
| TCSD-08-D-02.50-01-F-RN2 | Samtec Inc. | 0 | 612-TCSD-08-D-02.50-01-F-RN2-ND | 6,34000 € | Parametric Equivalent |
| TCSD-08-D-02.50-01-N | Samtec Inc. | 0 | TCSD-08-D-02.50-01-N-ND | 9,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |

