
TCSD-07-D-12.54-01-F | |
|---|---|
DigiKey Part Number | TCSD-07-D-12.54-01-F-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-07-D-12.54-01-F |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.05' (318.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-07-D-12.54-01-F Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.05' (318.52mm) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

