Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-06-S-12.00-01-P03 | |
|---|---|
DigiKey Part Number | TCSD-06-S-12.00-01-P03-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-06-S-12.00-01-P03 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-06-S-12.00-01-P03 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-06-S-12.00-01 | Samtec Inc. | 0 | TCSD-06-S-12.00-01-ND | 5,80000 € | Parametric Equivalent |
| TCSD-06-S-12.00-01-P01 | Samtec Inc. | 0 | TCSD-06-S-12.00-01-P01-ND | 5,94000 € | Parametric Equivalent |
| TCSD-06-S-12.00-01-P06 | Samtec Inc. | 0 | TCSD-06-S-12.00-01-P06-ND | 5,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |

