
TCSD-06-D-11.02-01-N | |
|---|---|
cms-digikey-product-number | TCSD-06-D-11.02-01-N-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TCSD-06-D-11.02-01-N |
cms-description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 12 Position Cable Assembly Rectangular Socket to Socket 0.919' (280.00mm, 11.02") |
Datasheet | Datasheet |
cms-eda-cad-models | TCSD-06-D-11.02-01-N Models |
cms-category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.919' (280.00mm, 11.02") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |

