Parametric Equivalent
Parametric Equivalent

TCSD-06-D-08.00-01-F-P01 | |
|---|---|
DigiKey Part Number | 612-TCSD-06-D-08.00-01-F-P01-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-06-D-08.00-01-F-P01 |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-06-D-08.00-01-F-P01 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-06-D-08.00-01 | Samtec Inc. | 0 | TCSD-06-D-08.00-01-ND | 9,01000 € | Parametric Equivalent |
| TCSD-06-D-08.00-01-F | Samtec Inc. | 0 | TCSD-06-D-08.00-01-F-ND | 6,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

