
TCSD-06-01-N | |
|---|---|
DigiKey Part Number | SAM12937-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-06-01-N |
Description | CONN RCPT 12POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-06-01-N Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | Fastening Type Push-Pull |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 25 | 4,69160 € | 117,29 € |
| 50 | 3,89260 € | 194,63 € |
| 100 | 2,70270 € | 270,27 € |
| 500 | 2,57522 € | 1.287,61 € |
| 1.000 | 2,43284 € | 2.432,84 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

