Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-05-S-20.00-01-F-N-P01 | |
|---|---|
DigiKey Part Number | TCSD-05-S-20.00-01-F-N-P01-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-S-20.00-01-F-N-P01 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-S-20.00-01-F-N-P01 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.67' (508.00mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-05-S-19.68-01-N | Samtec Inc. | 0 | TCSD-05-S-19.68-01-N-ND | 6,89000 € | Parametric Equivalent |
| TCSD-05-S-19.69-01-F-N | Samtec Inc. | 0 | TCSD-05-S-19.69-01-F-N-ND | 5,87000 € | Parametric Equivalent |
| TCSD-05-S-19.69-01-N | Samtec Inc. | 0 | TCSD-05-S-19.69-01-N-ND | 6,89000 € | Parametric Equivalent |
| TCSD-05-S-20.00-01-F-N | Samtec Inc. | 0 | TCSD-05-S-20.00-01-F-N-ND | 5,92000 € | Parametric Equivalent |
| TCSD-05-S-20.00-01-F-N-P07 | Samtec Inc. | 0 | TCSD-05-S-20.00-01-F-N-P07-ND | 6,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |


