Parametric Equivalent
Parametric Equivalent

TCSD-05-S-10.00-01-F | |
|---|---|
DigiKey Part Number | TCSD-05-S-10.00-01-F-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-S-10.00-01-F |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-S-10.00-01-F Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.833' (254.00mm, 10.00") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-05-S-10.00-01 | Samtec Inc. | 0 | TCSD-05-S-10.00-01-ND | 5,34000 € | Parametric Equivalent |
| TCSD-05-S-10.25-01-F | Samtec Inc. | 0 | TCSD-05-S-10.25-01-F-ND | 4,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

