
TCSD-05-D-35.40-01-N | |
|---|---|
DigiKey Part Number | 612-TCSD-05-D-35.40-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-D-35.40-01-N |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-D-35.40-01-N Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,46000 € | 12,46 € |
| 10 | 11,79700 € | 117,97 € |
| 25 | 11,10800 € | 277,70 € |
| 50 | 10,36880 € | 518,44 € |
| 100 | 9,63800 € | 963,80 € |
| 250 | 9,32764 € | 2.331,91 € |
| Unit Price without VAT: | 12,46000 € |
|---|---|
| Unit Price with VAT: | 14,82740 € |

