Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-05-D-12.00-01-L-N-R | |
|---|---|
DigiKey Part Number | 612-TCSD-05-D-12.00-01-L-N-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-D-12.00-01-L-N-R |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket, Reversed | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-05-D-12.00-01-F-N-R | Samtec Inc. | 0 | TCSD-05-D-12.00-01-F-N-R-ND | 7,17000 € | Parametric Equivalent |
| TCSD-05-D-12.00-01-N-R | Samtec Inc. | 0 | TCSD-05-D-12.00-01-N-R-ND | 9,46000 € | Parametric Equivalent |
| TCSD-05-D-12.20-01-N-R | Samtec Inc. | 0 | 612-TCSD-05-D-12.20-01-N-R-ND | 9,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

