Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-05-D-06.00-01-F | |
|---|---|
DigiKey Part Number | TCSD-05-D-06.00-01-F-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-D-06.00-01-F |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-D-06.00-01-F Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-05-D-05.85-01-F | Samtec Inc. | 0 | TCSD-05-D-05.85-01-F-ND | 6,07000 € | Parametric Equivalent |
| TCSD-05-D-05.90-01-F | Samtec Inc. | 0 | TCSD-05-D-05.90-01-F-ND | 6,08000 € | Parametric Equivalent |
| TCSD-05-D-06.00-01 | Samtec Inc. | 0 | TCSD-05-D-06.00-01-ND | 8,41000 € | Parametric Equivalent |
| TCSD-05-D-06.00-01-D02-M | Samtec Inc. | 0 | TCSD-05-D-06.00-01-D02-M-ND | 12,88000 € | Parametric Equivalent |
| TCSD-05-D-06.00-01-P05 | Samtec Inc. | 0 | TCSD-05-D-06.00-01-P05-ND | 8,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |


