Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-05-01-N-P10 | |
|---|---|
DigiKey Part Number | TCSD-05-01-N-P10-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-01-N-P10 |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-01-N-P10 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | Fastening Type Push-Pull |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-05-01-F-N | Samtec Inc. | 0 | SAM12934-ND | 4,22000 € | Parametric Equivalent |
| TCSD-05-01-F-N-P01 | Samtec Inc. | 0 | TCSD-05-01-F-N-P01-ND | 2,56659 € | Parametric Equivalent |
| TCSD-05-01-F-N-P07 | Samtec Inc. | 0 | TCSD-05-01-F-N-P07-ND | 2,56659 € | Parametric Equivalent |
| TCSD-05-01-F-N-P09 | Samtec Inc. | 0 | TCSD-05-01-F-N-P09-ND | 2,56659 € | Parametric Equivalent |
| TCSD-05-01-N | Samtec Inc. | 166 | SAM8868-ND | 5,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 3,68854 € | 151,23 € |
| Unit Price without VAT: | 3,68854 € |
|---|---|
| Unit Price with VAT: | 4,38936 € |



