Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-04-D-10.00-01-F-P01 | |
|---|---|
DigiKey Part Number | TCSD-04-D-10.00-01-F-P01-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-04-D-10.00-01-F-P01 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-04-D-10.00-01-F-P01 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.833' (254.00mm, 10.00") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness Flash |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-04-D-10.00-01 | Samtec Inc. | 2 | TCSD-04-D-10.00-01-ND | 8,39000 € | Parametric Equivalent |
| TCSD-04-D-10.00-01-F | Samtec Inc. | 0 | TCSD-04-D-10.00-01-F-ND | 6,31000 € | Parametric Equivalent |
| TCSD-04-D-10.00-01-P01 | Samtec Inc. | 0 | TCSD-04-D-10.00-01-P01-ND | 8,53000 € | Parametric Equivalent |
| TCSD-04-D-10.00-01-P03 | Samtec Inc. | 0 | TCSD-04-D-10.00-01-P03-ND | 8,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |



