Parametric Equivalent
Parametric Equivalent

TCSD-04-D-09.84-01-F-N | |
|---|---|
DigiKey Part Number | 612-TCSD-04-D-09.84-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-04-D-09.84-01-F-N |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.820' (250.00mm, 9.84") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-04-D-10.00-01-F-N | Samtec Inc. | 0 | TCSD-04-D-10.00-01-F-N-ND | 6,31000 € | Parametric Equivalent |
| TCSD-04-D-10.00-01-N | Samtec Inc. | 0 | TCSD-04-D-10.00-01-N-ND | 8,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |

