Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-04-01-P08 | |
|---|---|
DigiKey Part Number | TCSD-04-01-P08-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-04-01-P08 |
Description | CONN RCPT 8POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-04-01-P08 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | Fastening Type Push-Pull |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-04-01 | Samtec Inc. | 0 | TCSD-04-01-ND | 3,22104 € | Parametric Equivalent |
| TCSD-04-01-F | Samtec Inc. | 0 | TCSD-04-01-F-ND | 3,16167 € | Parametric Equivalent |
| TCSD-04-01-F-P04 | Samtec Inc. | 0 | TCSD-04-01-F-P04-ND | 3,37000 € | Parametric Equivalent |
| TCSD-04-01-L | Samtec Inc. | 0 | TCSD-04-01-L-ND | 2,76208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 3,36563 € | 161,55 € |
| Unit Price without VAT: | 3,36563 € |
|---|---|
| Unit Price with VAT: | 4,00510 € |

