
TCMD-25-T-30.00-01 | |
|---|---|
DigiKey Part Number | TCMD-25-T-30.00-01-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-25-T-30.00-01 |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 2.50' (762.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-25-T-30.00-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 2.50' (762.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,36000 € | 19,36 € |
| 10 | 18,32400 € | 183,24 € |
| 25 | 17,26160 € | 431,54 € |
| 50 | 16,11420 € | 805,71 € |
| 100 | 15,38320 € | 1.538,32 € |
| 250 | 14,50140 € | 3.625,35 € |
| Unit Price without VAT: | 19,36000 € |
|---|---|
| Unit Price with VAT: | 23,03840 € |

