
TCMD-25-S-02.00-01 | |
|---|---|
DigiKey Part Number | SAM8367-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-25-S-02.00-01 |
Description | CABLE ASSEM 2MM 50POS SGL END 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Cable 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-25-S-02.00-01 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,43900 € | 54,39 € |
| 25 | 5,03160 € | 125,79 € |
| 50 | 4,64040 € | 232,02 € |
| 100 | 4,42800 € | 442,80 € |
| 500 | 4,17514 € | 2.087,57 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |



