
TCMD-25-D-20.00-01 | |
|---|---|
DigiKey Part Number | TCMD-25-D-20.00-01-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-25-D-20.00-01 |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-25-D-20.00-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,47000 € | 15,47 € |
| 10 | 14,64700 € | 146,47 € |
| 25 | 13,80400 € | 345,10 € |
| 50 | 12,87460 € | 643,73 € |
| 100 | 12,29810 € | 1.229,81 € |
| 250 | 11,58580 € | 2.896,45 € |
| Unit Price without VAT: | 15,47000 € |
|---|---|
| Unit Price with VAT: | 18,40930 € |

