
TCMD-22-T-23.62-01-N-R | |
|---|---|
DigiKey Part Number | TCMD-22-T-23.62-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-22-T-23.62-01-N-R |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Plug, Reversed 1.97' (599.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-22-T-23.62-01-N-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug, Reversed | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.97' (599.95mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| 10 | 15,93800 € | 159,38 € |
| 25 | 15,00880 € | 375,22 € |
| 50 | 14,01060 € | 700,53 € |
| 100 | 13,37380 € | 1.337,38 € |
| 250 | 12,53040 € | 3.132,60 € |
| 500 | 12,04152 € | 6.020,76 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 20,02770 € |

