
TCMD-22-01 | |
|---|---|
DigiKey Part Number | SAM15820-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-22-01 |
Description | CONN HEADER 44POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Header Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Header | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 44 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 25 | 5,89000 € | 147,25 € |
| 50 | 4,87840 € | 243,92 € |
| 100 | 3,39110 € | 339,11 € |
| 500 | 3,27214 € | 1.636,07 € |
| 1.000 | 3,15315 € | 3.153,15 € |
| 2.500 | 3,04902 € | 7.622,55 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

