
TCMD-20-T-02.00-01-N | |
|---|---|
DigiKey Part Number | SAM8352-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-20-T-02.00-01-N |
Description | CABLE ASSEM 2MM 40POS M-F 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-20-T-02.00-01-N Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 9,72300 € | 97,23 € |
| 25 | 9,16200 € | 229,05 € |
| 50 | 8,55000 € | 427,50 € |
| 100 | 8,15900 € | 815,90 € |
| 250 | 7,69160 € | 1.922,90 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |




