
TCMD-20-D-16.00-01-D08-R | |
|---|---|
DigiKey Part Number | 612-TCMD-20-D-16.00-01-D08-R-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-20-D-16.00-01-D08-R |
Description | 2.00 MM IDC RIBBON CABLE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug, Reversed |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Pitch - Cable 0.039" (1.00mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug, Reversed | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 € | 18,69 € |
| Unit Price without VAT: | 18,69000 € |
|---|---|
| Unit Price with VAT: | 22,24110 € |

