
TCMD-15-T-99.00-01 | |
|---|---|
DigiKey Part Number | TCMD-15-T-99.00-01-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-15-T-99.00-01 |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug |
EDA/CAD Models | TCMD-15-T-99.00-01 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 30 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,22000 € | 33,22 € |
| Unit Price without VAT: | 33,22000 € |
|---|---|
| Unit Price with VAT: | 39,53180 € |

