
TCMD-15-01 | |
|---|---|
DigiKey Part Number | SAM12013-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-15-01 |
Description | CONN HEADER 30POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Header Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-15-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 25 | 4,35480 € | 108,87 € |
| 50 | 3,60600 € | 180,30 € |
| 100 | 2,50430 € | 250,43 € |
| 500 | 2,41828 € | 1.209,14 € |
| 1.000 | 2,32363 € | 2.323,63 € |
| 2.500 | 2,25908 € | 5.647,70 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

