26 Position Cable Assembly Rectangular Plug to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMD-13-S-06.00-01

DigiKey Part Number
SAM8323-ND
Manufacturer
Manufacturer Product Number
TCMD-13-S-06.00-01
Description
CABLE ASSEM 2MM 26POS SGL END 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
TCMD-13-S-06.00-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.039" (1.00mm)
Series
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Cable
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,08000 €5,08 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,04520 €
Alternate Length
CABLE ASSEM 2MM 26POS SGL END 2"
In-Stock: 0
Unit Price: 3,94000 €
CABLE ASSEM 2MM 26PS SGL END 12"
In-Stock: 0
Unit Price: 6,47000 €