
TCMD-12-D-02.00-01 | |
|---|---|
DigiKey Part Number | SAM8310-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-12-D-02.00-01 |
Description | CABLE ASSEM 2MM 24POS M-M 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-12-D-02.00-01 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 6,18700 € | 61,87 € |
| 25 | 5,72840 € | 143,21 € |
| 50 | 5,27780 € | 263,89 € |
| 100 | 5,03990 € | 503,99 € |
| 500 | 4,74882 € | 2.374,41 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |




