
TCMD-08-T-02.00-01 | |
|---|---|
DigiKey Part Number | SAM10067-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-08-T-02.00-01 |
Description | 2MM DOUBLE ROW MALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-08-T-02.00-01 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 6,10200 € | 61,02 € |
| 25 | 5,64320 € | 141,08 € |
| 50 | 5,20140 € | 260,07 € |
| 100 | 4,96340 € | 496,34 € |
| 500 | 4,68508 € | 2.342,54 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

