
TCMD-08-S-99.00-01 | |
|---|---|
DigiKey Part Number | TCMD-08-S-99.00-01-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-08-S-99.00-01 |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Cable 8.25' (2.51m) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-08-S-99.00-01 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Length 8.25' (2.51m) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| 10 | 16,75200 € | 167,52 € |
| 25 | 15,77400 € | 394,35 € |
| 50 | 14,72020 € | 736,01 € |
| 100 | 14,05740 € | 1.405,74 € |
| 250 | 13,24784 € | 3.311,96 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,05110 € |

