
TCMD-06-01 | |
|---|---|
DigiKey Part Number | TCMD-06-01-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-06-01 |
Description | CONN HEADER 12POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Header Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Header | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 12 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 4,05389 € | 145,94 € |
| Unit Price without VAT: | 4,05389 € |
|---|---|
| Unit Price with VAT: | 4,82413 € |

