
TCMD-05-S-12.00-01 | |
|---|---|
DigiKey Part Number | SAM8288-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-05-S-12.00-01 |
Description | CABLE ASSEM 2MM 10PS SGL END 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-05-S-12.00-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 25 | 4,07120 € | 101,78 € |
| 50 | 3,70560 € | 185,28 € |
| 100 | 3,37410 € | 337,41 € |
| 500 | 3,22114 € | 1.610,57 € |
| 1.000 | 3,03839 € | 3.038,39 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |



