
TCMD-05-01-RF | |
|---|---|
DigiKey Part Number | 612-TCMD-05-01-RF-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-05-01-RF |
Description | 2.00 MM IDC RIBBON CABLE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Wire Gauge 28 AWG |
Contact Type Male Pin | Features Feed Through |
Number of Positions 10 | Contact Finish Tin |
Pitch 0.079" (2.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 2,49024 € | 102,10 € |
| Unit Price without VAT: | 2,49024 € |
|---|---|
| Unit Price with VAT: | 2,96339 € |

