
TCMD-04-D-20.00-01-RW | |
|---|---|
DigiKey Part Number | 612-TCMD-04-D-20.00-01-RW-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-04-D-20.00-01-RW |
Description | 2.00 MM IDC RIBBON CABLE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Pitch - Cable 0.039" (1.00mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

