
TC145-01-H-M | |
|---|---|
DigiKey Part Number | 612-TC145-01-H-MTR-ND - Tape & Reel (TR) 612-TC145-01-H-MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC145-01-H-M |
Description | URSA I/O CRIMP TERMINAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,31880 € | 7,97 € |
| 50 | 0,30340 € | 15,17 € |
| 100 | 0,28890 € | 28,89 € |
| 250 | 0,27076 € | 67,69 € |
| 500 | 0,25784 € | 128,92 € |
| 1.000 | 0,24551 € | 245,51 € |
| 2.500 | 0,23014 € | 575,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19337 € | 966,85 € |
| 10.000 | 0,18414 € | 1.841,40 € |
| 15.000 | 0,17895 € | 2.684,25 € |
| 25.000 | 0,17262 € | 4.315,50 € |
| 35.000 | 0,17212 € | 6.024,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

