
T2SD-30-24-L-18.00-S | |
|---|---|
DigiKey Part Number | 612-T2SD-30-24-L-18.00-S-ND |
Manufacturer | |
Manufacturer Product Number | T2SD-30-24-L-18.00-S |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | T2SD-30-24-L-18.00-S Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.039" (1.00mm) |
Series | Features Latch Lock, Polarizing Key |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,69000 € | 33,69 € |
| Unit Price without VAT: | 33,69000 € |
|---|---|
| Unit Price with VAT: | 40,09110 € |

