
T2M-150-01-S-D-RA | |
|---|---|
DigiKey Part Number | 612-T2M-150-01-S-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | T2M-150-01-S-D-RA |
Description | HIGH RELIABILITY TIGER EYE DISCR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 100 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Tube | Insulation Height 0.293" (7.44mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.6A |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 20,46500 € | 81,86 € |
| Unit Price without VAT: | 20,46500 € |
|---|---|
| Unit Price with VAT: | 24,35335 € |

