
T2M-128-01-L-D-TH-WT | |
|---|---|
DigiKey Part Number | 612-T2M-128-01-L-D-TH-WT-ND |
Manufacturer | |
Manufacturer Product Number | T2M-128-01-L-D-TH-WT |
Description | HIGH RELIABILITY TIGER EYE DISCR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 56 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T2M-128-01-L-D-TH-WT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.117" (2.97mm) |
Series | Overall Contact Length 0.302" (7.67mm) |
Packaging Bulk | Insulation Height 0.228" (5.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.6A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 9,34143 € | 65,39 € |
| Unit Price without VAT: | 9,34143 € |
|---|---|
| Unit Price with VAT: | 11,11630 € |

