
T2M-120-01-L-D-SM-WT | |
|---|---|
DigiKey Part Number | SAM12930-ND |
Manufacturer | |
Manufacturer Product Number | T2M-120-01-L-D-SM-WT |
Description | CONN HEADER SMD 40POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T2M-120-01-L-D-SM-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3.8A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,92700 € | 69,27 € |
| 25 | 6,54680 € | 163,67 € |
| 50 | 6,31360 € | 315,68 € |
| 100 | 4,87130 € | 487,13 € |
| 500 | 4,38760 € | 2.193,80 € |
| 1.000 | 4,14054 € | 4.140,54 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |




