T2M-105-01-L-D-TH-DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2M-105-01-L-D-TH-DS

DigiKey Part Number
SAM10052-ND
Manufacturer
Manufacturer Product Number
T2M-105-01-L-D-TH-DS
Description
CONN HEADER VERT 10POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T2M-105-01-L-D-TH-DS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.117" (2.97mm)
Overall Contact Length
0.302" (7.67mm)
Insulation Height
0.228" (5.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Mating Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.8A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.937
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,54000 €5,54 €
255,00960 €125,24 €
504,65540 €232,77 €
1004,43080 €443,08 €
5003,72256 €1.861,28 €
1.0003,48072 €3.480,72 €
2.5003,01433 €7.535,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,54000 €
Unit Price with VAT:6,59260 €