
T2I-04-VT-T-S-TH | |
|---|---|
DigiKey Part Number | SAM11996-ND |
Manufacturer | |
Manufacturer Product Number | T2I-04-VT-T-S-TH |
Description | CONN HEADER VERT 4POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T2I-04-VT-T-S-TH Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.190" (4.83mm) |
Packaging Tube | Contact Length - Post 0.115" (2.92mm) |
Part Status Active | Insulation Height 0.315" (8.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Features Board Guide, Keying Slot |
Style | Operating Temperature -55°C ~ 105°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 50 | 2,44840 € | 122,42 € |
| 100 | 2,07920 € | 207,92 € |
| 500 | 1,84792 € | 923,96 € |
| 1.000 | 1,77444 € | 1.774,44 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |


