
T1SS-02-28-GF-24.0 | |
|---|---|
DigiKey Part Number | 612-T1SS-02-28-GF-24.0-ND |
Manufacturer | |
Manufacturer Product Number | T1SS-02-28-GF-24.0 |
Description | 1.00 MM MICRO MATE SINGLE ROW DI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07060 € | 1.035,30 € |
| Unit Price without VAT: | 2,07060 € |
|---|---|
| Unit Price with VAT: | 2,46401 € |

