
T1M74-R-03-S | |
|---|---|
DigiKey Part Number | 612-T1M74-R-03-S-ND |
Manufacturer | |
Manufacturer Product Number | T1M74-R-03-S |
Description | .100" MINI MATE CRIMP TERMINAL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.300 | 0,14458 € | 2.212,07 € |
| Unit Price without VAT: | 0,14458 € |
|---|---|
| Unit Price with VAT: | 0,17205 € |

