
T1M74-R-03-L | |
|---|---|
DigiKey Part Number | 612-T1M74-R-03-L-ND |
Manufacturer | |
Manufacturer Product Number | T1M74-R-03-L |
Description | .100" MINI MATE CRIMP TERMINAL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer Samtec Inc. | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.300 | 0,11874 € | 1.816,72 € |
| Unit Price without VAT: | 0,11874 € |
|---|---|
| Unit Price with VAT: | 0,14130 € |

