
T1M74-R-01-S | |
|---|---|
DigiKey Part Number | 612-T1M74-R-01-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1M74-R-01-S |
Description | .100" MINI MATE CRIMP TERMINAL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer Samtec Inc. | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 26-30 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.300 | 0,16361 € | 2.503,23 € |
| Unit Price without VAT: | 0,16361 € |
|---|---|
| Unit Price with VAT: | 0,19470 € |

