
T1M74-L-03-F | |
|---|---|
DigiKey Part Number | T1M74-L-03-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1M74-L-03-F |
Description | .100" MINI MATE CRIMP TERMINAL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | T1M74-L-03-F Models |
Category | Pin or Socket Pin |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,18193 € | 2.728,95 € |
| Unit Price without VAT: | 0,18193 € |
|---|---|
| Unit Price with VAT: | 0,21650 € |

