
T1M44-R-2830-01-GF | |
|---|---|
DigiKey Part Number | 612-T1M44-R-2830-01-GFTR-ND - Tape & Reel (TR) 612-T1M44-R-2830-01-GFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T1M44-R-2830-01-GF |
Description | CONN PIN 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | T1M44-R-2830-01-GF Models |
Category | Pin or Socket Pin |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14800 € | 3,70 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,13400 € | 13,40 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11960 € | 59,80 € |
| 1.000 | 0,11387 € | 113,87 € |
| 2.500 | 0,10673 € | 266,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35.000 | 0,07818 € | 2.736,30 € |
| 70.000 | 0,07445 € | 5.211,50 € |
| 105.000 | 0,07437 € | 7.808,85 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

