
T1M-20-F-SH-L | |
|---|---|
DigiKey Part Number | 612-T1M-20-F-SH-LTR-ND - Tape & Reel (TR) 612-T1M-20-F-SH-LCT-ND - Cut Tape (CT) 612-T1M-20-F-SH-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-20-F-SH-L |
Description | 1.00 MM DISCRETE WIRE TERMINAL S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm) |
EDA/CAD Models | T1M-20-F-SH-L Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.181" (4.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,87500 € | 18,75 € |
| 25 | 1,75720 € | 43,93 € |
| 50 | 1,67320 € | 83,66 € |
| 100 | 1,59320 € | 159,32 € |
| 250 | 1,49340 € | 373,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | 1,25785 € | 911,94 € |
| 1.450 | 1,18136 € | 1.712,97 € |
| 2.175 | 1,11549 € | 2.426,19 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

