T1M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-15-GF-S-V-TR

DigiKey Part Number
SAM14662TR-ND - Tape & Reel (TR)
SAM14662CT-ND - Cut Tape (CT)
SAM14662DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-15-GF-S-V-TR
Description
CONN HEADER SMD 15POS 1MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 15 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-15-GF-S-V-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3.3A per Contact
Voltage Rating
250VAC, 353VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,91700 €19,17 €
251,79600 €44,90 €
501,71040 €85,52 €
1001,62880 €162,88 €
2501,52672 €381,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9751,03935 €1.013,37 €
1.9500,98977 €1.930,05 €
2.9250,97529 €2.852,72 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €