
T1M-11-F-SV-L-P | |
|---|---|
DigiKey Part Number | 612-T1M-11-F-SV-L-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1M-11-F-SV-L-P |
Description | DISCRETE WIRE TERMINAL STRIP, 1. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.217" (5.51mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.3A per Contact |
Mounting Type | Voltage Rating 250VAC, 353VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 1,18135 € | 620,21 € |
| Unit Price without VAT: | 1,18135 € |
|---|---|
| Unit Price with VAT: | 1,40581 € |

