Direct

T1M-08-T-DV | |
|---|---|
DigiKey Part Number | T1M-08-T-DV-ND |
Manufacturer | |
Manufacturer Product Number | T1M-08-T-DV |
Description | CONN HEADER SMD 16POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-08-T-DV Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.268" (6.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 3.3A per Contact |
Style | Voltage Rating 250VAC, 353VDC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1M-08-GF-DV | Samtec Inc. | 0 | T1M-08-GF-DV-ND | 1,77630 € | Direct |

