


T1M-03-F-SH-L | |
|---|---|
DigiKey Part Number | 612-T1M-03-F-SH-LTR-ND - Tape & Reel (TR) 612-T1M-03-F-SH-LCT-ND - Cut Tape (CT) 612-T1M-03-F-SH-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-03-F-SH-L |
Description | CONN HEADER SMD R/A 3POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-03-F-SH-L Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.181" (4.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49600 € | 14,96 € |
| 25 | 1,40160 € | 35,04 € |
| 50 | 1,33460 € | 66,73 € |
| 100 | 1,27090 € | 127,09 € |
| 250 | 1,19124 € | 297,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,98588 € | 936,59 € |
| 1.900 | 0,91789 € | 1.743,99 € |
| 2.850 | 0,87115 € | 2.482,78 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |




